Part Details for FBS2-5 by Phoenix Contact
Overview of FBS2-5 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for FBS2-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FBS2-5
|
TME | Comb bridge, ways: 2, red, Width: 5mm, UL94V-0 Min Qty: 2 | 927 |
|
$0.3240 / $0.4850 | Buy Now |
Part Details for FBS2-5
FBS2-5 CAD Models
FBS2-5 Part Data Attributes
|
FBS2-5
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
FBS2-5
Phoenix Contact
Terminal Block Accessory, Jumper Item, Copper,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Approvals | EAC; UL | |
Assembly Item Name | JUMPER ITEM | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER |