Part Details for FBU453215T-600Y-S by Cal-Chip Electronics
Overview of FBU453215T-600Y-S by Cal-Chip Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10084088-Z0600YYLF | Amphenol Communications Solutions | 10084088-Z0600YYLF-POWER USB CABLE ASS'Y | |
10084089-Z0600YYLF | Amphenol Communications Solutions | 10084089-Z0600YYLF-POWER USB CABLE ASS'Y |
Price & Stock for FBU453215T-600Y-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-FBU453215T-600Y-STR-ND
|
DigiKey | FERRITE BEAD 60 OHM 1812 1LN Min Qty: 1000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
7000 In Stock |
|
$0.2950 / $0.3000 | Buy Now |
DISTI #
4713-FBU453215T-600Y-SCT-ND
|
DigiKey | FB ULTRA 1812 60 OHM 6A .008DC Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1000 In Stock |
|
$0.3691 / $1.2100 | Buy Now |
Part Details for FBU453215T-600Y-S
FBU453215T-600Y-S CAD Models
FBU453215T-600Y-S Part Data Attributes
|
FBU453215T-600Y-S
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
FBU453215T-600Y-S
Cal-Chip Electronics
Data Line Filter, 1 Function(s), 6A, 2 Pin(s), EIA STD PACKAGE SIZE 1812
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | EIA STD PACKAGE SIZE 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.008 Ω | |
Filter Type | FERRITE CHIP | |
Height | 1.5 mm | |
Length | 4.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Output Impedance | 60 OHM Ω | |
Rated Current | 6 A | |
Width | 3.2 mm |
Alternate Parts for FBU453215T-600Y-S
This table gives cross-reference parts and alternative options found for FBU453215T-600Y-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FBU453215T-600Y-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MH4532-800Y | Ferrite Chip, 1 Function(s), 6A, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 | Bourns Inc | FBU453215T-600Y-S vs MH4532-800Y |