Part Details for FC 3393-F3M2 by Pizzato Elettrica Srl
Overview of FC 3393-F3M2 by Pizzato Elettrica Srl
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO6013-393KLB | Coilcraft Inc | General Purpose Inductor, 39uH, 10%, 1 Element, Ferrite-Core, SMD, 2422, ROHS COMPLIANT | |
SD43-393KLB | Coilcraft Inc | General Purpose Inductor, 39uH, 10%, 1 Element, SMD, ROHS COMPLIANT | |
LPO6013-393KLC | Coilcraft Inc | General Purpose Inductor, 39uH, 10%, 1 Element, Ferrite-Core, SMD, 2422, ROHS COMPLIANT |
Price & Stock for FC 3393-F3M2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73668401
|
RS | Safety switch with separate actuator | Pizzato USA FC 3393-F3M2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$75.5900 | RFQ |