FC-135 32.7680K-60AA70KD5 by:

Part Details for FC-135 32.7680K-60AA70KD5 by Seiko Epson Corporation

Overview of FC-135 32.7680K-60AA70KD5 by Seiko Epson Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for FC-135 32.7680K-60AA70KD5

Part # Distributor Description Stock Price Buy
DISTI # 114-FC-13532.7680K-60AA70KD5TR-ND
DigiKey FC-135 32.7680K-60AA70KD5: XTL K Min Qty: 3000 Lead time: 18 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,000 $0.3484
$0.3484 Buy Now
DISTI # 732-27680K-60AA70KD5
Mouser Electronics Crystals FC-135 32.7680K-60AA70KD5: XTL KHZ 6PF+/-10PPM,-40-85C ESR=70k OHM DL=1.0uW 3K TR RoHS: Compliant 0
  • 3,000 $0.3440
$0.3440 Order Now

Part Details for FC-135 32.7680K-60AA70KD5

FC-135 32.7680K-60AA70KD5 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FC-135 32.7680K-60AA70KD5 by Seiko Epson Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FC-135 32.7680K-60AA70KD5 by Seiko Epson Corporation

  • Please alert me when FC-135 32.7680K-60AA70KD5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following FC-135 32.7680K-60AA70KD5 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FC-135 32.7680K-60AA70KD5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following FC-135 32.7680K-60AA70KD5 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FC-135 32.7680K-60AA70KD5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FC-135 32.7680K-60AA70KD5 by Seiko Epson Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: