Datasheets
FC-13532.7680KA-A3 by:

Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 2 PIN

Part Details for FC-13532.7680KA-A3 by Seiko Epson Corporation

Overview of FC-13532.7680KA-A3 by Seiko Epson Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for FC-13532.7680KA-A3

Part # Distributor Description Stock Price Buy
Bristol Electronics   Min Qty: 7 1638
  • 7 $0.7500
  • 28 $0.4875
  • 104 $0.2812
  • 357 $0.2400
  • 772 $0.2100
$0.2100 / $0.7500 Buy Now

Part Details for FC-13532.7680KA-A3

FC-13532.7680KA-A3 CAD Models

FC-13532.7680KA-A3 Part Data Attributes:

FC-13532.7680KA-A3 Seiko Epson Corporation
Buy Now Datasheet
Compare Parts:
FC-13532.7680KA-A3 Seiko Epson Corporation Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 2 PIN
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SEIKO EPSON CORP
Package Description SMD, 2 PIN
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.60.00.10
Samacsys Manufacturer Seiko Epson Corporation
Additional Feature IATF 16949
Aging 3 PPM/FIRST YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL
Drive Level 0.5 µW
Frequency Stability 0.0144%
Frequency Tolerance 20 ppm
JESD-609 Code e4
Load Capacitance 12.5 pF
Mounting Feature SURFACE MOUNT
Operating Frequency-Nom 0.032768 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Physical Dimension 3.2mm x 1.5mm x 0.9mm
Series Resistance 70000 Ω
Surface Mount YES
Terminal Finish GOLD OVER NICKEL

FC-13532.7680KA-A3 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FC-13532.7680KA-A3 by Seiko Epson Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FC-13532.7680KA-A3 by Seiko Epson Corporation

  • Please alert me when FC-13532.7680KA-A3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following FC-13532.7680KA-A3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FC-13532.7680KA-A3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following FC-13532.7680KA-A3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FC-13532.7680KA-A3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FC-13532.7680KA-A3 by Seiko Epson Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: