Part Details for FC-13532.7680KA-A5 by Epson Electronics America Inc
Overview of FC-13532.7680KA-A5 by Epson Electronics America Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FC-13532.7680KA-A5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | MINI SMD XTL KHZ (3.3x1.5mm)+/-20PPM,-40~85C 12.5PF 3K TR RoHS: Compliant |
21000 In Stock |
|
$0.2651 / $0.2943 | Buy Now |
|
Master Electronics | MINI SMD XTL KHZ (3.3x1.5mm)+/-20PPM,-40~85C 12.5PF 3K TR RoHS: Compliant |
21000 In Stock |
|
$0.2651 / $0.2943 | Buy Now |
Part Details for FC-13532.7680KA-A5
FC-13532.7680KA-A5 CAD Models
FC-13532.7680KA-A5 Part Data Attributes:
|
FC-13532.7680KA-A5
Epson Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
FC-13532.7680KA-A5
Epson Electronics America Inc
QUARTZ CRYSTAL RESONATOR, 0.032768MHz, ROHS COMPLIANT, CERAMIC, SMD, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Package Description | ROHS COMPLIANT, CERAMIC, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.60.00.10 | |
Additional Feature | IATF 16949 | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 0.5 µW | |
Frequency Stability | 0.0144% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 12.5 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 3.2mm x 1.5mm x 0.9mm | |
Series Resistance | 70000 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |