Part Details for FC-135R 32.7680KA-A0 by Seiko Epson Corporation
Overview of FC-135R 32.7680KA-A0 by Seiko Epson Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FC-135R 32.7680KA-A0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
114-FC-135R32.7680KA-A0CT-ND
|
DigiKey | CRYSTAL 32.7680KHZ 12.5PF SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2416 In Stock |
|
$0.3252 / $0.7000 | Buy Now |
DISTI #
732-5R32.7680KA-A0
|
Mouser Electronics | Crystals SMD XTL KHZ +/-20PPM,-40-85C 12.5PF 1K TR | 983 |
|
$0.3210 / $0.6900 | Buy Now |
DISTI #
73600602
|
Verical | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 50000Ohm 2-Pin CSMD T/R Min Qty: 325 Package Multiple: 5 | Americas - 5585 |
|
$0.2121 / $0.2567 | Buy Now |
DISTI #
79326510
|
Verical | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 50000Ohm 2-Pin CSMD T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2312 | Americas - 2000 |
|
$0.5081 | Buy Now |