Part Details for FC-135R 32.7680KA-E by Seiko Epson Corporation
Overview of FC-135R 32.7680KA-E by Seiko Epson Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FC-135R 32.7680KA-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FC-135R32.7680KA-E-ND
|
DigiKey | CRYSTAL 32.7680KHZ 6PF SMD Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
100 In Stock |
|
$0.6828 / $1.1800 | Buy Now |
DISTI #
732-5R32.7680KA-E
|
Mouser Electronics | Crystals SMD XTL KHZ +/-20PPM,-40-85C 6.0PF BULK | 0 |
|
$0.6820 / $1.1600 | Order Now |
DISTI #
73600575
|
Verical | Crystal 0.032768MHz ±20ppm (Tol) 6pF FUND 50000Ohm 2-Pin CSMD Bulk Min Qty: 325 Package Multiple: 5 | Americas - 12750 |
|
$0.2136 / $0.2585 | Buy Now |