Part Details for FC-320-NV by Essentra Components
Overview of FC-320-NV by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FC-320-NV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC3941-ND
|
DigiKey | FUSE CVR BLACK 5X20 FUSE Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1609 In Stock |
|
$0.2115 / $0.5200 | Buy Now |
DISTI #
144-FC-320-NV
|
Mouser Electronics | Fuse Holder Accessories Fuse Cvr,Black,5X20 Fuse RoHS: Compliant | 986 |
|
$0.1750 / $0.3700 | Buy Now |
DISTI #
71184489
|
RS | Fuse Cover | Essentra Components FC-320-NV RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2060 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.1560 | Buy Now |
|
Onlinecomponents.com | Fuse Cover & Holder - RoHS: Compliant |
2000 In Stock |
|
$0.1303 / $0.1712 | Buy Now |
DISTI #
RICFC-320-NV
|
DB Roberts | Fuse CvrBlack5X20 Fuse | 0 |
|
RFQ | |
|
Master Electronics | Fuse Cover & Holder - RoHS: Compliant |
2000 In Stock |
|
$0.1303 / $0.1712 | Buy Now |