Part Details for FC-325-CW4 by TE Connectivity
Overview of FC-325-CW4 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for FC-325-CW4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y8951
|
Newark | Relay, 28Vdc, 25A, 3Pst-No-Dm, Solder, Contact Configuration:3Pst-No-Dm, Coil Voltage:28Vdc, Contact Current:25A, Product Range:Fc-325 Series, Relay Mounting:Panel Mount, Coil Type:Non Latching, Contact Voltage Vac:- Rohs Compliant: No |Cii Te Connectivity FC-325-CW4 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$985.1400 | Buy Now |
DISTI #
74AC9585
|
Newark | Fc-325-Cw4=Relay, 3Pst |Cii Te Connectivity FC-325-CW4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,002.0900 / $1,162.1300 | Buy Now |
DISTI #
2266-FC-325-CW4-ND
|
DigiKey | RELAY GEN PURPOSE 3PST 25A 28V Min Qty: 1 Lead time: 22 Weeks Container: Bulk MARKETPLACE PRODUCT |
16 In Stock |
|
$1,078.1200 / $1,121.2400 | Buy Now |
DISTI #
A124249-ND
|
DigiKey | RELAY GEN PURPOSE 3PST 25A 28V Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,024.9380 | Buy Now |
|
Onlinecomponents.com |
16 Partner Stock |
|
$872.2100 / $1,022.2600 | Buy Now | |
DISTI #
30155222
|
Verical | Power Relay 28VDC 25A 3PST-NO-DM(38.8mm 38.8mm 52.19mm) Stud Min Qty: 1 Package Multiple: 1 | Americas - 16 |
|
$1,010.9800 / $1,051.4100 | Buy Now |
DISTI #
TE Connectivity FC-325-CW4
|
PEI Genesis | Power/Signal Relay, 3 Form X | 23 |
|
Buy Now | |
DISTI #
FC-325-CW4
|
FDH Electronics | Relays Min Qty: 1 | 0 |
|
Buy Now RFQ | |
|
Master Electronics |
16 Partner Stock |
|
$872.2100 / $1,022.2600 | Buy Now |
Part Details for FC-325-CW4
FC-325-CW4 CAD Models
FC-325-CW4 Part Data Attributes:
|
FC-325-CW4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FC-325-CW4
TE Connectivity
RELAY GEN PURPOSE 3PST 25A 28V
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 23 Weeks | |
Coil Resistance | 160 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 25 A | |
Contact Current(DC)-Max | 25 A | |
End Contact Material | SILVER CADMIUM OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Relay Action | MOMENTARY | |
Relay Form | 3 FORM X | |
Relay Function | 3PST-NO-DM | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER AND WIRE |