Part Details for FC-335-CW4 by TE Connectivity
Overview of FC-335-CW4 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for FC-335-CW4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC8491
|
Newark | Power Relay, 28Vdc, 35A, 3Pst-No, Stud, Contact Configuration:3Pst-No, Coil Voltage:28Vdc, Contact Current:35A, Product Range:Fc-335 Series, Relay Mounting:Stud, Coil Type:Non Latching, Contact Voltage Vac:115V, Contact Material:- Rohs Compliant: No |Cii Te Connectivity FC-335-CW4 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,156.0100 | Buy Now |
DISTI #
A126890-ND
|
DigiKey | RELAY GEN PURPOSE 3PST 35A 28V Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
8 In Stock |
|
$1,049.1400 | Buy Now |
DISTI #
2266-FC-335-CW4-ND
|
DigiKey | RELAY GEN PURPOSE 3PST 35A 28V Min Qty: 1 Lead time: 22 Weeks Container: Bulk MARKETPLACE PRODUCT |
6 In Stock |
|
$1,209.6700 / $1,233.3800 | Buy Now |
DISTI #
9-1617803-4
|
Avnet Americas | Power Relay MIL- PRF-6106 3PST-NO-DM 35A 28VDC 160Ohm Solder Hook Stud Mount - Bulk (Alt: 9-1617803-4) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$990.3858 / $1,191.8202 | Buy Now |
DISTI #
655-FC-335-CW4
|
Mouser Electronics | Industrial Relays Solder Hook, Stud 28 Vdc Suppressed RoHS: Not Compliant | 11 |
|
$1,114.8200 | Buy Now |
|
Onlinecomponents.com | FC-335-CW4=RELAY, 3PST |
6 Partner Stock |
|
$1,121.3200 / $1,205.6600 | Buy Now |
DISTI #
9-1617803-4
|
Avnet Americas | Power Relay MIL- PRF-6106 3PST-NO-DM 35A 28VDC 160Ohm Solder Hook Stud Mount - Bulk (Alt: 9-1617803-4) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$990.3858 / $1,191.8202 | Buy Now |
DISTI #
TE Connectivity FC-335-CW4
|
PEI Genesis | Power/Signal Relay, 3 Form X | 6 |
|
Buy Now | |
DISTI #
FC-335-CW4
|
FDH Electronics | Relays Min Qty: 1 | 0 |
|
Buy Now RFQ | |
|
Master Electronics | FC-335-CW4=RELAY, 3PST |
6 Partner Stock |
|
$1,121.3200 / $1,205.6600 | Buy Now |
Part Details for FC-335-CW4
FC-335-CW4 CAD Models
FC-335-CW4 Part Data Attributes:
|
FC-335-CW4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FC-335-CW4
TE Connectivity
FC-335-CW4=RELAY, 3PST Contact Arrangement:3 Form X, 3PST-NO-DM;Coil Suppression Diode:With;Auxiliary Contacts:Without;Terminal Plating:Tin-Lead;Contact Current Rating:35 A 3 Form X, 3PST-NO-DM With Without Tin-Lead | Part# FC-335-CW4 | TE Connectivity
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Resistance | 160 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 35 A | |
Contact Current(DC)-Max | 35 A | |
End Contact Material | SILVER CADMIUM OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Relay Action | MOMENTARY | |
Relay Form | 3 FORM X | |
Relay Function | 3PST-NO-DM | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER AND WIRE |