-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Double Layer Capacitor, 5.5V, 220000uF, 4843
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FC0H224ZFTBR24 by KEMET Corporation is a Special Capacitor.
Special Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18X4838
|
Newark | Cap, 0.22F, 5.5V, Super, Smd, Capacitance:0.22F, Voltage Rating:5.5V, Capacitor Terminals:Smd, Product Range:Fc Series, Capacitance Tolerance:+80%, -20%, Lead Spacing:-, Lifetime @ Temperature:1000 Hours @ 70°C, Operating Temperaturerohs Compliant: Yes |Kemet FC0H224ZFTBR24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 16855 |
|
$1.6100 / $3.4400 | Buy Now |
DISTI #
87AC8912
|
Newark | .220Fv |Kemet FC0H224ZFTBR24 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3200 / $1.7800 | Buy Now |
DISTI #
FC0H224ZFTBR24
|
Avnet Americas | Supercapacitor, EDLC, 0.22 F, 5.5 V, -20%, +80%, Radial Can - SMD - Tape and Reel (Alt: FC0H224ZFTBR24) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$1.2125 / $1.3105 | Buy Now |
DISTI #
70368330
|
RS | Capacitor, Electric Double Layer, Cap 0.22 F, Tol -20, +80%,Vol-Rtg 5.5 VDC, SMT | KEMET FC0H224ZFTBR24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.5500 / $3.0000 | RFQ |
|
Bristol Electronics | 4478 |
|
RFQ | ||
DISTI #
FC0H224ZFTBR24
|
TME | Supercapacitor, SMD, 0.22F, 5.5VDC, -20÷80%, Body dim: Ø10.5x8.5mm Min Qty: 1 | 301 |
|
$1.1200 / $2.9800 | Buy Now |
DISTI #
FC0H224ZFTBR24
|
Avnet Abacus | Supercapacitor, EDLC, 0.22 F, 5.5 V, -20%, +80%, Radial Can - SMD - Tape and Reel (Alt: FC0H224ZFTBR24) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 25 Weeks, 0 Days Container: Reel | Abacus - 2000 |
|
Buy Now | |
DISTI #
FC0H224ZFTBR24
|
Avnet Asia | Supercapacitor, EDLC, 0.22 F, 5.5 V, -20%, +80%, Radial Can - SMD (Alt: FC0H224ZFTBR24) RoHS: Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.2899 / $1.4534 | Buy Now |
|
Chip Stock | 72000 |
|
RFQ | ||
|
Win Source Electronics | CAP 220MF -20% +80% 5.5V SMD | 57142 |
|
$1.3058 / $1.9588 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FC0H224ZFTBR24
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
FC0H224ZFTBR24
KEMET Corporation
Electric Double Layer Capacitor, 5.5V, 220000uF, 4843
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 4843 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 220000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Height | 8.5 mm | |
JESD-609 Code | e3 | |
Length | 10.8 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 5.5 V | |
Size Code | 4343 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | FLAT | |
Width | 10.8 mm |