-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Double Layer Capacitor, 3.5V, 80% +Tol, 20% -Tol, 470000uF, Surface Mount, 4343, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AC9620
|
Newark | Super Capacitor, 0.47F, 3.5V, Smd, Capacitance:0.47F, Voltage(Dc):3.5V, Capacitor Terminals:Solder, Capacitance Tolerance:-20%, +80%, Lead Spacing:-, Lifetime @ Temperature:1000 Hours @ 70°C, Capacitor Case/Package:Radial Can - Smdrohs Compliant: Yes |Kemet FC0V474ZFTBR24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1389 |
|
$1.6800 / $1.9800 | Buy Now |
DISTI #
87AC8915
|
Newark | .470Fv |Kemet FC0V474ZFTBR24 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4000 / $1.8800 | Buy Now |
DISTI #
18X4840
|
Newark | Cap, 0.47F, 3.5V, Super, Smd, Capacitance:0.47F, Voltage Rating:3.5V, Capacitor Terminals:Smd, Product Range:Fc Series, Capacitance Tolerance:+80%, -20%, Lead Spacing:-, Lifetime @ Temperature:1000 Hours @ 70°C, Operating Temperaturerohs Compliant: Yes |Kemet FC0V474ZFTBR24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.1800 / $3.4800 | Buy Now |
DISTI #
FC0V474ZFTBR24
|
Avnet Americas | Supercapacitor, EDLC, 0.47 F, 3.5 V, -20%, +80%, Radial Can - SMD - Tape and Reel (Alt: FC0V474ZFTBR24) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 42 Weeks, 1 Days Container: Reel | 13000 |
|
RFQ | |
DISTI #
70368308
|
RS | Capacitor, Electric Double Layer, Cap 0.47 F, Tol -20, +80%,Vol-Rtg 3.5 VDC, SMT | KEMET FC0V474ZFTBR24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 110 |
|
$2.6900 / $3.1700 | Buy Now |
DISTI #
FC0V474ZFTBR24
|
TME | Supercapacitor, SMD, 0.47F, 3.5VDC, -20÷80%, Body dim: Ø10.5x8.5mm Min Qty: 1 | 916 |
|
$1.2900 / $3.0900 | Buy Now |
DISTI #
FC0V474ZFTBR24
|
Avnet Abacus | Supercapacitor, EDLC, 0.47 F, 3.5 V, -20%, +80%, Radial Can - SMD - Tape and Reel (Alt: FC0V474ZFTBR24) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 25 Weeks, 0 Days Container: Reel | Abacus - 14000 |
|
Buy Now | |
DISTI #
FC0V474ZFTBR24
|
Avnet Asia | Supercapacitor, EDLC, 0.47 F, 3.5 V, -20%, +80%, Radial Can - SMD (Alt: FC0V474ZFTBR24) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 101 Weeks, 0 Days | 0 |
|
$1.3613 / $1.5338 | Buy Now |
DISTI #
C1S408402225955
|
Chip1Stop | Capacitor Electric Double Layer- Supercaps | 13000 |
|
$1.1900 / $1.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FC0V474ZFTBR24
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
FC0V474ZFTBR24
KEMET Corporation
Electric Double Layer Capacitor, 3.5V, 80% +Tol, 20% -Tol, 470000uF, Surface Mount, 4343, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 4343 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Factory Lead Time | 42 Weeks, 1 Day | |
Samacsys Manufacturer | KEMET | |
Capacitance | 470000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Height | 8.5 mm | |
JESD-609 Code | e2 | |
Length | 10.8 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 3.5 V | |
Size Code | 4343 | |
Surface Mount | YES | |
Terminal Finish | TIN NICKEL COPPER | |
Terminal Shape | FLAT | |
Width | 10.8 mm |