Part Details for FC1 by Brady Worldwide Inc
Overview of FC1 by Brady Worldwide Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FC1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18K9144
|
Newark | Prinzing Finger Cot Dispenser/Each |Brady FC1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$117.9900 | Buy Now |
DISTI #
2267-FC1-ND
|
DigiKey | PRINZING FINGER COT DISPENSER Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$151.9400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$122.9100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$113.3200 / $117.9900 | Buy Now |
DISTI #
10018401
|
Techni-Tool, Inc. | Brady FC1 Finger Cot Dispenser, Surface and Wall Mounted, Acrylic, White, 13in x 6in x 8in | 0 |
|
$117.9900 | Buy Now |
DISTI #
10018401
|
TestEquity LLC | Brady FC1 Finger Cot Dispenser, Surface and Wall Mounted, Acrylic, White, 13in x 6in x 8in | 0 |
|
$117.9900 | Buy Now |