Part Details for FC100V20A by Bel Power Solutions
Overview of FC100V20A by Bel Power Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for FC100V20A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Power Line Filter EMI 60Hz 20A 100VAC PC Pins Thru-Hole | Alternative Product Available |
|
$0 | Buy Now |
Part Details for FC100V20A
FC100V20A CAD Models
FC100V20A Part Data Attributes
|
FC100V20A
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
FC100V20A
Bel Power Solutions
Analog Circuit, 1 Func, Hybrid
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWER-ONE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Bel Power Solutions | |
Additional Feature | MAXIMUM INPUT VOLTAGE 100VDC | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-XTMA-P9 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | TRIPLE |