Part Details for FC10150-0 by Amphenol Communications Solutions
Overview of FC10150-0 by Amphenol Communications Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FC10150-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46W1713
|
Newark | Lead, 2.54Mm, F/F, 150Mm, 10Way, Connector To Connector:Idc Receptacle To Idc Receptacle, No. Of Positions:10Ways, Cable Length - Imperial:5.91", Cable Length - Metric:150Mm, Connector Pitch:2.54Mm, Cable Pitch:1.27Mm, Product Rohs Compliant: Yes |Amphenol Communications Solutions FC10150-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 432 |
|
$0.5580 | Buy Now |