Part Details for FC114N2/AA by Amphenol Positronic
Overview of FC114N2/AA by Amphenol Positronic
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FC114N2/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH4582
|
Newark | Contact, Socket, Size 16, Crimp, Product Range:Pcs Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:-, Wire Size Awg Min:-, Contact Plating:Gold Plated Contacts, Contact Material:Copper Alloy Rohs Compliant: Yes |Positronic FC114N2/AA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19332 |
|
$0.8110 / $1.0700 | Buy Now |
DISTI #
4306-FC114N2/AA-ND
|
DigiKey | D-SUB CONTACT SIZE 16 SOCKET CRI Min Qty: 1 Lead time: 8 Weeks Container: Bag |
2062 In Stock |
|
$1.3716 / $2.6500 | Buy Now |
DISTI #
276-FC114N2/AA
|
Mouser Electronics | D-Sub Contacts CONTACT RoHS: Compliant | 2000 |
|
$1.3700 / $1.7000 | Buy Now |
DISTI #
POSFC114N2/AA
|
Heilind Electronics | CONT,SKT,PWR,20A,CRIMP | Americas - 3682 in Stock |
|
$1.1497 / $2.6401 | Buy Now |
DISTI #
FC114N2/AA
|
TTI | D-Sub Contacts CONTACT Min Qty: 3 Package Multiple: 1 Container: Each |
Americas - 1770 In Stock |
|
$1.7000 | Buy Now |
DISTI #
POSFC114N2/AA
|
Interstate Connecting Components | CONT,SKT,PWR,20A,CRIMP | 6627 |
|
$0.9284 / $3.2400 | Buy Now |
|
Powell Electronics | Min Qty: 1 | 1089 |
|
$0.7000 / $1.3300 | Buy Now |
|
CDM Electronics | CONTACT SOCKET 14 AWG GOLD PLATED Min Qty: 100 Package Multiple: 1 | 9960 |
|
$0.8300 / $1.0200 | Buy Now |
DISTI #
3933646
|
element14 Asia-Pacific | CIRCULAR CONTACT, SOCKET, CRIMP RoHS: Compliant Min Qty: 1 Container: Each | 1081 |
|
$1.6324 / $2.7183 | Buy Now |
DISTI #
3933646
|
Farnell | CIRCULAR CONTACT, SOCKET, CRIMP RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 1081 |
|
$1.8707 / $2.8751 | Buy Now |
Part Details for FC114N2/AA
FC114N2/AA CAD Models
FC114N2/AA Part Data Attributes:
|
FC114N2/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
FC114N2/AA
Amphenol Positronic
Terminal and Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | CONTACT FINISH: GOLD FLASH OVER NICKEL | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | ROUND PIN-SOCKET | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.255 inch | |
Terminal Type | CRIMP |