Part Details for FC120P2-PA907 by Amphenol Positronic
Overview of FC120P2-PA907 by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FC120P2-PA907
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ6189
|
Newark | Fc120P2-Pa907 |Positronic FC120P2-PA907 Min Qty: 107 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9000 / $3.9000 | Buy Now |
DISTI #
276-FC120P2-PA907
|
Mouser Electronics | D-Sub Contacts RoHS: Not Compliant | 0 |
|
$2.6300 / $3.9100 | Order Now |
DISTI #
POSFC120P2-PA907
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSFC120P2-PA907
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for FC120P2-PA907
FC120P2-PA907 CAD Models
FC120P2-PA907 Part Data Attributes:
|
FC120P2-PA907
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
FC120P2-PA907
Amphenol Positronic
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | FINISH: GOLD FLASH OVER NICKEL | |
Approvals | UL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.045 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | MACHINED | |
Contact Gender | FEMALE | |
Contact Resistance | 1.6 mΩ | |
Contact Style | ROUND PIN-SOCKET | |
DIN Conformance | NO | |
Design Use | POWER | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 26 A | |
Terminal Length | 0.255 inch | |
Terminal Type | CRIMP | |
Used With | POWER CONNECTOR | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |