Part Details for FC1212P2S/AA-14 by Amphenol Positronic
Overview of FC1212P2S/AA-14 by Amphenol Positronic
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FC1212P2S/AA-14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ6205
|
Newark | D Sub Contact, Socket, 12 Awg, Crimp, For Use With:Positronic Sp Max Series D Sub Connectors, Contact Gender:Socket, Contact Material:Copper Alloy, Contact Plating:Gold Plated Contacts, Wire Size Awg Max:12Awg, Wire Size Awg Min:- Rohs Compliant: Yes |Positronic FC1212P2S/AA-14 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 498 |
|
$4.5200 / $5.4700 | Buy Now |
DISTI #
4306-FC1212P2S/AA-14-ND
|
DigiKey | CONTACT FEMALE CRIMP SIZE 12 HIG Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
499 In Stock |
|
$5.2581 / $8.8300 | Buy Now |
DISTI #
276-FC1212P2S/AA-14
|
Mouser Electronics | D-Sub Contacts CONTACT-SPMAX RoHS: Compliant | 0 |
|
$6.6600 / $7.4800 | Order Now |
DISTI #
POSFC1212P2S/AA-14
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
FC1212P2S/AA-14
|
TTI | D-Sub Contacts CONTACT-SPMAX Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 460 In Stock |
|
$6.3700 | Buy Now |
DISTI #
POSFC1212P2S/AA-14
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
4198525
|
element14 Asia-Pacific | RECT PWR CONTACT, SOCKET, CRIMP, 12AWG RoHS: Compliant Min Qty: 1 Container: Each | 2 |
|
$6.4430 / $8.1572 | Buy Now |
DISTI #
4198525
|
Farnell | RECT PWR CONTACT, SOCKET, CRIMP, 12AWG RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 2 Days Container: Each | 2 |
|
$5.2735 / $8.2798 | Buy Now |
DISTI #
FC1212P2S/AA-14
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
Buy Now RFQ |