Part Details for FC1610AN 32.7680KA-AG5 by Seiko Epson Corporation
Overview of FC1610AN 32.7680KA-AG5 by Seiko Epson Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FC1610AN 32.7680KA-AG5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
114-FC1610AN32.7680KA-AG5CT-ND
|
DigiKey | CRYSTAL 32.7680KHZ 7PF SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8743 In Stock |
|
$0.4625 / $0.9700 | Buy Now |
DISTI #
732-610AN327680KAAG5
|
Mouser Electronics | Crystals FC1610AN 32.7680KA-AG5: KHZ XTAL +/-20PPM,-40~85C 7.0PF 3K TR RoHS: Compliant | 2567 |
|
$0.4620 / $0.9700 | Buy Now |
DISTI #
73600698
|
Verical | Crystal 0.032768MHz ±20ppm (Tol) 7pF FUND 90000Ohm 2-Pin SMD T/R RoHS: Compliant Min Qty: 405 Package Multiple: 5 | Americas - 38105 |
|
$0.1569 / $0.1883 | Buy Now |
DISTI #
62425705
|
Verical | Crystal 0.032768MHz ±20ppm (Tol) 7pF FUND 90000Ohm 2-Pin SMD T/R RoHS: Compliant Min Qty: 197 Package Multiple: 1 Date Code: 2227 | Americas - 3000 |
|
$0.3591 | Buy Now |
DISTI #
C1S758001290646
|
Chip1Stop | FC1610AN 32.768000KHZ 7PF ±20PPM -40~+85℃ RoHS: Compliant | 38755 |
|
$0.5090 / $0.6640 | Buy Now |
DISTI #
C1S758001173613
|
Chip1Stop | Resonators RoHS: Compliant | 3000 |
|
$0.4780 | Buy Now |