Part Details for FC1816P2S/AA-14 by Amphenol Positronic
Overview of FC1816P2S/AA-14 by Amphenol Positronic
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FC1816P2S/AA-14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ6217
|
Newark | D Sub Contact, Socket, 18-16 Awg, Crimp, For Use With:Positronic Sp Max Series D Sub Connectors, Contact Gender:Socket, Contact Material:Copper Alloy, Contact Plating:Gold Plated Contacts, Wire Size Awg Max:16Awg Rohs Compliant: Yes |Positronic FC1816P2S/AA-14 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 998 |
|
$3.8000 / $4.6000 | Buy Now |
DISTI #
4306-FC1816P2S/AA-14-ND
|
DigiKey | CONTACT FEMALE CRIMP SIZE 18 HIG Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
1000 In Stock |
|
$4.5107 / $7.7300 | Buy Now |
DISTI #
276-FC1816P2S/AA-14
|
Mouser Electronics | D-Sub Contacts CONTACT-SPMAX RoHS: Compliant | 0 |
|
$6.5500 / $6.9800 | Order Now |
DISTI #
POSFC1816P2S/AA-14
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
FC1816P2S/AA-14
|
TTI | D-Sub Contacts CONTACT-SPMAX Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1000 In Stock |
|
$6.5500 | Buy Now |
DISTI #
POSFC1816P2S/AA-14
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
4198527
|
element14 Asia-Pacific | D SUB CONTACT, SOCKET, 18-16 AWG, CRIMP RoHS: Compliant Min Qty: 1 Container: Each | 2 |
|
$6.0000 / $8.6148 | Buy Now |
DISTI #
4198527
|
Farnell | D SUB CONTACT, SOCKET, 18-16 AWG, CRIMP RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 2 Days Container: Each | 2 |
|
$5.3831 / $8.8338 | Buy Now |
DISTI #
FC1816P2S/AA-14
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
Buy Now RFQ | |
|
NTEMALL | CONTACT FEMALE CRIMP SIZE 18 HIG | 10197 |
|
$3.4330 / $3.6431 | Buy Now |