Part Details for FC1820P2/AA by Amphenol Positronic
Overview of FC1820P2/AA by Amphenol Positronic
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FC1820P2/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4306-FC1820P2/AA-ND
|
DigiKey | CONTACTS Min Qty: 1 Lead time: 14 Weeks Container: Bag |
481 In Stock |
|
$2.2361 / $4.1400 | Buy Now |
DISTI #
276-FC1820P2/AA
|
Mouser Electronics | D-Sub Contacts CONTACT RoHS: Compliant | 170 |
|
$2.6800 / $2.8900 | Buy Now |
DISTI #
POSFC1820P2/AA
|
Heilind Electronics | CONTACTS - MULTI-PURPOSE SOCKET (FEMALE) | Americas - 125 in Stock |
|
$2.0842 / $8.0510 | Buy Now |
DISTI #
FC1820P2/AA
|
TTI | D-Sub Contacts CONTACT Min Qty: 3 Package Multiple: 1 Container: Each |
Americas - 1705 In Stock |
|
$1.9300 | Buy Now |
|
EnteerMall | CONTACTS | 10080 |
|
$1.2976 / $1.3771 | Buy Now |