There are no models available for this part yet.
Overview of FC1BAEBGI24.0-T1 by Abracon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Price & Stock for FC1BAEBGI24.0-T1 by Abracon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
81AK3808
|
Newark | Xtal, 24Mhz, 12Pf, Smd, 2Mm X 1.6Mm Rohs Compliant: Yes |Abracon FC1BAEBGI24.0-T1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$0.3670 / $0.6760 | Buy Now | |
DISTI #
815-FC1BAEBGI24.0-T1
|
Mouser Electronics | Crystals CRYSTAL 24.000MHZ 12PF SMD RoHS: Compliant | 980 |
|
$0.3130 / $0.6800 | Buy Now | |
DISTI #
76463974
|
Verical | Crystal 24MHz ±20ppm (Tol) ±50ppm (Stability) 12pF FUND 100Ohm 4-Pin SMD T/R RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 2342 | Americas - 1000 |
|
$0.2949 | Buy Now |
CAD Models for FC1BAEBGI24.0-T1 by Abracon Corporation
Part Data Attributes for FC1BAEBGI24.0-T1 by Abracon Corporation
FC1BAEBGI24.0-T1
Abracon Corporation
|
|
---|---|
Samacsys Manufacturer
|
ABRACON
|
Want to compare parts?
-
FC1BAEBGI24.0-T1Abracon CorporationVS
-