Part Details for FC2004B01-FHYYBW-51SE by FORDATA Electronic Co Ltd
Overview of FC2004B01-FHYYBW-51SE by FORDATA Electronic Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7151SEV#PBF | Analog Devices | 20V, 15A Synch Monolithic Buck | |
LTC7151SEV#TRPBF | Analog Devices | 20V, 15A Synch Monolithic Buck | |
ISL75051SEHVFE | Renesas Electronics Corporation | 3A, Radiation Hardened, Positive, Ultra Low Dropout Regulator, CFP, /Tray |
Price & Stock for FC2004B01-FHYYBW-51SE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH5648
|
Newark | Lcd Module, 20 X 4, Cob, 4.75Mm, Stn, Character Count X Line:20 X 4, Display Appearance:-, Logic Voltage:5V, Interface Type:-, Font Set:-, Display Mode:Transflective, Character Size:4.75Mm, Lcd Display Type:Stn, Product Range:- Rohs Compliant: Yes |Fordata FC2004B01-FHYYBW-51SE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$19.6200 / $25.2400 | Buy Now |