Part Details for FC220N2/AA by Amphenol Positronic
Overview of FC220N2/AA by Amphenol Positronic
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FC220N2/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK6071
|
Newark | Heavy Duty Contact, Socket, 20Awg, Crimp Rohs Compliant: Yes |Positronic FC220N2/AA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 240 |
|
$2.2800 / $3.0000 | Buy Now |
DISTI #
46AJ6227
|
Newark | Fc220N2/Aa |Positronic FC220N2/AA Min Qty: 191 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0400 / $2.1000 | Buy Now |
DISTI #
4306-FC220N2/AA-ND
|
DigiKey | CONTACTS Min Qty: 1 Lead time: 14 Weeks Container: Bag |
158 In Stock |
|
$1.8135 / $3.3600 | Buy Now |
DISTI #
276-FC220N2/AA
|
Mouser Electronics | D-Sub Contacts RoHS: Compliant | 0 |
|
$1.8100 / $2.3500 | Order Now |
DISTI #
POSFC220N2/AA
|
Heilind Electronics | CONTACTS - MULTI-PURPOSE SOCKET (FEMALE) | Americas - 125 in Stock |
|
$1.6863 / $6.5291 | Buy Now |
DISTI #
POSFC220N2/AA
|
Interstate Connecting Components | CONTACTS - MULTI-PURPOSE SOCKET (FEMALE) | 225 |
|
$1.6863 / $6.5291 | Buy Now |
|
Powell Electronics | Socket Contact Min Qty: 1 | 92 |
|
$2.0500 / $10,900.0000 | Buy Now |