Part Details for FC2BAEBDI40.0-T1 by Abracon Corporation
Overview of FC2BAEBDI40.0-T1 by Abracon Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FC2BAEBDI40.0-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK3816
|
Newark | Xtal, 40Mhz, 8Pf, Smd, 2.5Mm X 2Mm Rohs Compliant: Yes |Abracon FC2BAEBDI40.0-T1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$0.4680 / $0.6660 | Buy Now |
DISTI #
815-FC2BAEBDI40.0-T1
|
Mouser Electronics | Crystals CRYSTAL 40.000MHZ 8PF SMD RoHS: Compliant | 1000 |
|
$0.3450 / $0.6400 | Buy Now |
DISTI #
V72:2272_28583705
|
Arrow Electronics | Crystal 40MHz ±20ppm (Tol) ±50ppm (Stability) 8pF FUND 50Ohm 2-Pin SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2342 Container: Cut Strips | Americas - 1000 |
|
$0.3334 / $0.5384 | Buy Now |
DISTI #
76463976
|
Verical | Crystal 40MHz ±20ppm (Tol) ±50ppm (Stability) 8pF FUND 50Ohm 2-Pin SMD T/R Min Qty: 18 Package Multiple: 1 Date Code: 2342 | Americas - 1000 |
|
$0.3334 / $0.4975 | Buy Now |
DISTI #
4256493RL
|
element14 Asia-Pacific | XTAL, 40MHZ, 8PF, SMD, 2.5MM X 2MM RoHS: Compliant Min Qty: 500 Container: Reel | 1000 |
|
$0.3707 / $0.4069 | Buy Now |
DISTI #
4256493
|
element14 Asia-Pacific | XTAL, 40MHZ, 8PF, SMD, 2.5MM X 2MM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1000 |
|
$0.3707 / $0.5506 | Buy Now |
DISTI #
4256493RL
|
Farnell | XTAL, 40MHZ, 8PF, SMD, 2.5MM X 2MM RoHS: Compliant Min Qty: 500 Lead time: 19 Weeks, 1 Days Container: Reel | 1000 |
|
$0.3924 / $0.4186 | Buy Now |
DISTI #
4256493
|
Farnell | XTAL, 40MHZ, 8PF, SMD, 2.5MM X 2MM RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Cut Tape | 1000 |
|
$0.3924 / $0.5195 | Buy Now |
Part Details for FC2BAEBDI40.0-T1
FC2BAEBDI40.0-T1 CAD Models
FC2BAEBDI40.0-T1 Part Data Attributes:
|
FC2BAEBDI40.0-T1
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
FC2BAEBDI40.0-T1
Abracon Corporation
Parallel - Fundamental Quartz Crystal, 40MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | AEC-Q200; TF-16949 | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 8 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Physical Dimension | 2.5mm X 2.0mm X 0.65mm | |
Series Resistance | 50 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |