Part Details for FC2BSCCDM24.0-T3 by Abracon Corporation
Overview of FC2BSCCDM24.0-T3 by Abracon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FC2BSCCDM24.0-T3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-FC2BSCCDM24.0-T3
|
Mouser Electronics | Crystals SMD Crystal, 24 MHz, Tolerance 30.0 ppm, Stability 30.0 ppm, -40 To +85 C, 8pF, 2.5 x 2 mm RoHS: Compliant | 0 |
|
$0.2550 / $0.2950 | Order Now |
Part Details for FC2BSCCDM24.0-T3
FC2BSCCDM24.0-T3 CAD Models
FC2BSCCDM24.0-T3 Part Data Attributes
|
FC2BSCCDM24.0-T3
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
FC2BSCCDM24.0-T3
Abracon Corporation
Parallel - Fundamental Quartz Crystal, 24MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 8 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 2.5mm x 2.0mm x 0.065mm | |
Series Resistance | 60 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |