Part Details for FC2BSHHDF30.0-T3 by Abracon Corporation
Overview of FC2BSHHDF30.0-T3 by Abracon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for FC2BSHHDF30.0-T3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-FC2BSHHDF30.0-T3
|
Mouser Electronics | Crystals SMD Crystal, 30 MHz, Tolerance 10.0 ppm, Stability 10.0 ppm, -20 To +70 C, 8pF, 2.5 x 2 mm RoHS: Compliant | 0 |
|
$0.2760 / $0.2920 | Order Now |
Part Details for FC2BSHHDF30.0-T3
FC2BSHHDF30.0-T3 CAD Models
FC2BSHHDF30.0-T3 Part Data Attributes
|
FC2BSHHDF30.0-T3
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
FC2BSHHDF30.0-T3
Abracon Corporation
Parallel - Fundamental Quartz Crystal, 30MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | TR, 7 INCH | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.001% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 8 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 30 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L2.5XB2.0XH0.65 (mm)/L0.098XB0.079XH0.026 (inch) | |
Series Resistance | 50 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for FC2BSHHDF30.0-T3
This table gives cross-reference parts and alternative options found for FC2BSHHDF30.0-T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FC2BSHHDF30.0-T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EA2532YA08-30.000MTR | Parallel - Fundamental Quartz Crystal, 30MHz Nom, SMD, 4 PIN | Abracon Corporation | FC2BSHHDF30.0-T3 vs EA2532YA08-30.000MTR |