Part Details for FC2BSHHDF30.0-T3 by Fox Electronics
Overview of FC2BSHHDF30.0-T3 by Fox Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for FC2BSHHDF30.0-T3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
631-FC2BSHHDF30.0-T3TR-ND
|
DigiKey | CRYSTAL 30MHZ 8PF SMT Lead time: 38 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
FC2BSHHDF30.0-T3
|
Avnet Americas | Crystal 30MHz 8pF 4-Pin Surface Mount T/R - Tape and Reel (Alt: FC2BSHHDF30.0-T3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2091 / $0.2458 | Buy Now |
DISTI #
FC2BSHHDF30.0-T3
|
Avnet Americas | Crystal 30MHz 8pF 4-Pin Surface Mount T/R - Tape and Reel (Alt: FC2BSHHDF30.0-T3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
FC2BSHHDF30.0-T3
|
Avnet Americas | Crystal 30MHz 8pF 4-Pin Surface Mount T/R - Tape and Reel (Alt: FC2BSHHDF30.0-T3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |
Part Details for FC2BSHHDF30.0-T3
FC2BSHHDF30.0-T3 CAD Models
FC2BSHHDF30.0-T3 Part Data Attributes
|
FC2BSHHDF30.0-T3
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
FC2BSHHDF30.0-T3
Fox Electronics
Parallel - Fundamental Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FOX ELECTRONICS | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.60.00.60 | |
Additional Feature | TR, 7 INCH | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.001% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 8 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 30 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L2.5XB2.0XH0.65 (mm)/L0.098XB0.079XH0.026 (inch) | |
Series Resistance | 50 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |