Part Details for FC3215AN 32.768K-C5NN50KC5 by Seiko Epson Corporation
Overview of FC3215AN 32.768K-C5NN50KC5 by Seiko Epson Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FC3215AN 32.768K-C5NN50KC5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-N32768KC5NN50KC5
|
Mouser Electronics | Crystals FC3215AN 32.768K-C5NN50KC5: KHZ XTAL 12.5PF +/-20PPM -40-85C ESR=50kOHMDL=0.5uW 3K TR RoHS: Compliant | 0 |
|
$0.2560 / $0.2840 | Order Now |