Part Details for FC3BACBDI16.0 by Abracon Corporation
Overview of FC3BACBDI16.0 by Abracon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FC3BACBDI16.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-FC3BACBDI16.0
|
Mouser Electronics | Crystals 16MHz 8pF 30ppm -40C +125C RoHS: Compliant | 2364 |
|
$0.4580 / $0.8800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
5400 Partner Stock |
|
$0 | Buy Now |
DISTI #
76440112
|
Verical | FC3BACBDI16.0 Min Qty: 169 Package Multiple: 1 | Americas - 5400 |
|
$0.3400 / $0.3700 | Buy Now |
DISTI #
C1S101602232791
|
Chip1Stop | Unclassified | 5400 |
|
$0.3770 / $0.4360 | Buy Now |
Part Details for FC3BACBDI16.0
FC3BACBDI16.0 CAD Models
FC3BACBDI16.0 Part Data Attributes
|
FC3BACBDI16.0
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
FC3BACBDI16.0
Abracon Corporation
Parallel - Fundamental Quartz Crystal, 16MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Additional Feature | AEC-Q200; IATF-16949QMS | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 8 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 16 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 3.2mm x 2.5mm x 0.7mm | |
Series Resistance | 60 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for FC3BACBDI16.0
This table gives cross-reference parts and alternative options found for FC3BACBDI16.0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FC3BACBDI16.0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FC3BACBDM16.0-T3 | Parallel - Fundamental Quartz Crystal, 16MHz Nom, | Abracon Corporation | FC3BACBDI16.0 vs FC3BACBDM16.0-T3 |
FC3BACBDI16.0-T3 | CRYSTAL 16.000MHZ 8PF SMD | Abracon Corporation | FC3BACBDI16.0 vs FC3BACBDI16.0-T3 |