FC3BQBBMM20.0-T3
Description: Parallel - Fundamental Quartz Crystal, 20MHz Nom, SMD, 4 PIN

Overview of FC3BQBBMM20.0-T3 by Fox Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

Price & Stock for FC3BQBBMM20.0-T3 by Fox Electronics

Part # Manufacturer Description Stock Price Buy
DISTI # FC3BQBBMM20.0-T3
Avnet Americas Crystal 20MHz 20pF 4-Pin Surface Mount T/R - Tape and Reel (Alt: FC3BQBBMM20.0-T3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel 0
RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 3,000 $0.2340
  • 6,000 $0.2190
  • 12,000 $0.2050
  • 24,000 $0.2000
$0.2000 / $0.2340 Buy Now

CAD Models for FC3BQBBMM20.0-T3 by Fox Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FC3BQBBMM20.0-T3 by Fox Electronics

FC3BQBBMM20.0-T3
Fox Electronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
FOX ELECTRONICS
Package Description
SMD, 4 PIN
Reach Compliance Code
compliant
Additional Feature
TR, 7 INCH
Aging
5 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
100 µW
Frequency Stability
0.005%
Frequency Tolerance
50 ppm
JESD-609 Code
e4
Load Capacitance
20 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
20 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Physical Dimension
L3.2XB2.5XH1.1 (mm)/L0.126XB0.098XH0.043 (inch)
Series Resistance
100 Ω
Surface Mount
YES
Terminal Finish
Silver (Ag)
Want to compare parts?
  1. FC3BQBBMM20.0-T3
    Fox Electronics
    Parallel - Fundamental Quartz Crystal, 20MHz Nom, SMD, 4 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FC3BQBBMM20.0-T3 by Fox Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FC3BQBBMM20.0-T3 by Fox Electronics

Select Manufacturer
Which Manufacturer of FC3BQBBMM20.0-T3 would you like to use for your alert(s)?
  • Please alert me when FC3BQBBMM20.0-T3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FC3BQBBMM20.0-T3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FC3BQBBMM20.0-T3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FC3BQBBMM20.0-T3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FC3BQBBMM20.0-T3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FC3BQBBMM20.0-T3 by Fox Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: