Part Details for FC3BSAAMC14.7456-T3 by Abracon Corporation
Overview of FC3BSAAMC14.7456-T3 by Abracon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FC3BSAAMC14.7456-T3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-C3BSAAMC147456T3
|
Mouser Electronics | Crystals SMD Crystal, 14.7456 MHz, Tolerance 100.0 ppm, Stability 100.0 ppm, 0 To +70 C, 20pF, 3.2 x 2.5 mm RoHS: Compliant | 0 |
|
$0.2690 / $0.2850 | Order Now |
Part Details for FC3BSAAMC14.7456-T3
FC3BSAAMC14.7456-T3 CAD Models
FC3BSAAMC14.7456-T3 Part Data Attributes
|
FC3BSAAMC14.7456-T3
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
FC3BSAAMC14.7456-T3
Abracon Corporation
Parallel - Fundamental Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
JESD-609 Code | e4 | |
Terminal Finish | GOLD OVER NICKEL |