There are no models available for this part yet.
Overview of FC3BSBBLM25.0-T2 by Abracon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FC3BSBBLM25.0-T2 by Abracon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
559-FC3BSBBLM25.0-T2
|
Mouser Electronics | Crystals SMD Crystal, 25 MHz, Tolerance 50.0 ppm, Stability 50.0 ppm, -40 To +85 C, 18pF, 3.2 x 2.5 mm RoHS: Compliant | 0 |
|
$0.2430 / $0.6000 | Order Now |
CAD Models for FC3BSBBLM25.0-T2 by Abracon Corporation
Part Data Attributes for FC3BSBBLM25.0-T2 by Abracon Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ABRACON LLC
|
Package Description
|
SMD, 4 PIN
|
Reach Compliance Code
|
compliant
|
Aging
|
5 PPM/YEAR
|
Crystal/Resonator Type
|
PARALLEL - FUNDAMENTAL
|
Drive Level
|
100 µW
|
Frequency Stability
|
0.005%
|
Frequency Tolerance
|
50 ppm
|
JESD-609 Code
|
e4
|
Load Capacitance
|
18 pF
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
25 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Physical Dimension
|
3.2mm x 2.5mm x 0.7mm
|
Series Resistance
|
40 Ω
|
Surface Mount
|
YES
|
Terminal Finish
|
GOLD OVER NICKEL
|
Alternate Parts for FC3BSBBLM25.0-T2
This table gives cross-reference parts and alternative options found for FC3BSBBLM25.0-T2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FC3BSBBLM25.0-T2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FC6ASBBLM25.0-T2 | Parallel - Fundamental Quartz Crystal, 25MHz Nom, SMD, 2 PIN | Abracon Corporation | FC3BSBBLM25.0-T2 vs FC6ASBBLM25.0-T2 |
ABSM3A-25.000MHZ-Z-T | Parallel - Fundamental Quartz Crystal, 25MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Abracon Corporation | FC3BSBBLM25.0-T2 vs ABSM3A-25.000MHZ-Z-T |
ABMM-25.000MHZ-N-T | Parallel - Fundamental Quartz Crystal, 25MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-4 | Abracon Corporation | FC3BSBBLM25.0-T2 vs ABMM-25.000MHZ-N-T |
GSX-1C/551EF25.0MHZ | Parallel - Fundamental Quartz Crystal, 25MHz Nom, | Golledge Electronics Ltd | FC3BSBBLM25.0-T2 vs GSX-1C/551EF25.0MHZ |
ABMM-25.000MHZ-E-T | Parallel - Fundamental Quartz Crystal, 25MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-4 | Abracon Corporation | FC3BSBBLM25.0-T2 vs ABMM-25.000MHZ-E-T |
FC3BSBBLE25.0-T3 | Parallel - Fundamental Quartz Crystal, 25MHz Nom, SMD, 4 PIN | Abracon Corporation | FC3BSBBLM25.0-T2 vs FC3BSBBLE25.0-T3 |
FC3BSBBLM25.0-T1 | Parallel - Fundamental Quartz Crystal, 25MHz Nom, SMD, 4 PIN | Abracon Corporation | FC3BSBBLM25.0-T2 vs FC3BSBBLM25.0-T1 |
86M250-18(LPN) | Parallel - Fundamental Quartz Crystal, 25MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | SMI Inc | FC3BSBBLM25.0-T2 vs 86M250-18(LPN) |
FC6ASBBLM25.0-T1 | Parallel - Fundamental Quartz Crystal, 25MHz Nom, SMD, 2 PIN | Abracon Corporation | FC3BSBBLM25.0-T2 vs FC6ASBBLM25.0-T1 |