Part Details for FC3VAEEGM38.88-T3 by Fox Electronics
Overview of FC3VAEEGM38.88-T3 by Fox Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FC3VAEEGM38.88-T3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FC3VAEEGM38.88-T3
|
Avnet Americas | Crystal 38.88MHz ±20ppm 12pF 4-Pin Surface Mount T/R - Tape and Reel (Alt: FC3VAEEGM38.88-T3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2400 / $1.2900 | Buy Now |