Part Details for FC3VREEDM40.0-T3 by Fox Electronics
Overview of FC3VREEDM40.0-T3 by Fox Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FC3VREEDM40.0-T3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
631-FC3VREEDM40.0-T3TR-ND
|
DigiKey | CRYSTAL 40.0000MHZ 8PF SMD Lead time: 38 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
FC3VREEDM40.0-T3
|
Avnet Americas | Vibration Resistant Crystal 40MHz 20ppm 8pF 4-Pin Surface Mount T/R - Tape and Reel (Alt: FC3VREEDM40.0-T3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1800 / $1.2300 | Buy Now |
DISTI #
FC3VREEDM40.0-T3
|
Avnet Americas | Vibration Resistant Crystal 40MHz 20ppm 8pF 4-Pin Surface Mount T/R - Tape and Reel (Alt: FC3VREEDM40.0-T3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |
Part Details for FC3VREEDM40.0-T3
FC3VREEDM40.0-T3 CAD Models
FC3VREEDM40.0-T3 Part Data Attributes:
|
FC3VREEDM40.0-T3
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
FC3VREEDM40.0-T3
Fox Electronics
Parallel - Fundamental Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FOX ELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.60.00.60 | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.002% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 8 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 3.2mm x 2.5mm x 0.7mm | |
Series Resistance | 60 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |