Part Details for FC4008D/AA-15 by Amphenol Positronic
Overview of FC4008D/AA-15 by Amphenol Positronic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FC4008D/AA-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ6237
|
Newark | Fc4008D/Aa-15 Rohs Compliant: Yes |Positronic FC4008D/AA-15 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$4.8700 | Buy Now |
DISTI #
4306-FC4008D/AA-15-ND
|
DigiKey | SIZE 8 FEMALE CRIMP CONTACT AWG Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
100 In Stock |
|
$5.7977 / $9.7300 | Buy Now |
DISTI #
276-FC4008D/AA-15
|
Mouser Electronics | D-Sub Contacts CONTACT SZ 8 F CRIMP G50 RoHS: Compliant | 0 |
|
$6.8500 / $12.0000 | Order Now |
DISTI #
POSFC4008D/AA-15
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSFC4008D/AA-15
|
Interstate Connecting Components | 0 |
|
Buy Now |