Part Details for FC4012D/AA-15 by Amphenol Positronic
Overview of FC4012D/AA-15 by Amphenol Positronic
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FC4012D/AA-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ6254
|
Newark | Fc4012D/Aa-15 Rohs Compliant: Yes |Positronic FC4012D/AA-15 Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1600 / $10.0200 | Buy Now |
DISTI #
4306-FC4012D/AA-15-ND
|
DigiKey | CONTACTS Min Qty: 1 Lead time: 14 Weeks Container: Bag |
244 In Stock |
|
$5.5486 / $9.3200 | Buy Now |
DISTI #
276-FC4012D/AA-15
|
Mouser Electronics | D-Sub Contacts CONTACT SZ 8 F PWR CRIMP G50 RoHS: Compliant | 57 |
|
$6.5400 / $11.1200 | Buy Now |
DISTI #
POSFC4012D/AA-15
|
Heilind Electronics | CONTACTS - MULTI-PURPOSE SOCKET (FEMALE) | Americas - 124 in Stock |
|
$5.9305 / $24.5946 | Buy Now |
DISTI #
FC4012D/AA-15
|
TTI | D-Sub Contacts CONTACT SZ 8 F PWR CRIMP G50 Min Qty: 1 Package Multiple: 1 | Americas - 0 |
|
Buy Now | |
DISTI #
POSFC4012D/AA-15
|
Interstate Connecting Components | CONTACTS - MULTI-PURPOSE SOCKET (FEMALE) | 224 |
|
$5.9305 / $24.5946 | Buy Now |
DISTI #
4125166
|
Farnell | D SUB CONTCAT, SKT, 12AWG, CRIMP RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 14 |
|
$17.7073 / $20.0399 | Buy Now |
DISTI #
FC4012D/AA-15
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
Buy Now RFQ | |
|
NTEMALL | CONTACTS | 10217 |
|
$3.8478 / $4.0833 | Buy Now |
Part Details for FC4012D/AA-15
FC4012D/AA-15 CAD Models
FC4012D/AA-15 Part Data Attributes:
|
FC4012D/AA-15
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
FC4012D/AA-15
Amphenol Positronic
Connector Accessory, 0.101in Max Cable Dia, Contact, Copper Alloy,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.101 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | MACHINED | |
Contact Gender | FEMALE | |
Contact Resistance | 0.5 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 50 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 39 A | |
Terminal Length | 0.354 inch | |
Terminal Type | CRIMP | |
Used With | D SUB CONNECTOR | |
Wire Size-Max | 12 AWG |