There are no models available for this part yet.
Overview of FC422N8/AA by Amphenol Positronic
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for FC422N8/AA by Amphenol Positronic
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
30AK6089
|
Newark | Rect Pwr Conn Contact, Socket, Crimp Rohs Compliant: Yes |Positronic FC422N8/AA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 71 |
|
$1.7800 / $2.7300 | Buy Now | |
DISTI #
66AH4591
|
Newark | Contact, Socket, Size 22, Crimp, Product Range:Pci Series, Contact Plating:Gold Plated Contacts, Contact Material:Copper Alloy, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Min:-, Wire Size Awg Max:- Rohs Compliant: Yes |Positronic FC422N8/AA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 59 |
|
$0.8430 / $1.1100 | Buy Now | |
DISTI #
4306-FC422N8/AA-ND
|
DigiKey | CONTACTS Min Qty: 1 Lead time: 14 Weeks Container: Bag |
306 In Stock |
|
$1.0888 / $2.1000 | Buy Now | |
DISTI #
276-FC422N8/AA
|
Mouser Electronics | D-Sub Contacts CONTACT RoHS: Compliant | 1462 |
|
$1.1900 / $1.4600 | Buy Now | |
DISTI #
POSFC422N8/AA
|
Heilind Electronics | CONTACTS - MULTI-PURPOSE SOCKET (FEMALE) | Americas - 37 in Stock |
|
$1.2126 / $3.2685 | Buy Now | |
DISTI #
FC422N8/AA
|
TTI | D-Sub Contacts CONTACT Min Qty: 5 Package Multiple: 1 Container: Each |
Americas - 689 In Stock |
|
$1.0800 | Buy Now | |
DISTI #
POSFC422N8/AA
|
Interstate Connecting Components | CONTACTS - MULTI-PURPOSE SOCKET (FEMALE) | 67 |
|
$1.2126 / $3.2685 | Buy Now | |
Powell Electronics | Socket Contact Min Qty: 1 | 25739 |
|
$1.2400 / $1.5700 | Buy Now |
CAD Models for FC422N8/AA by Amphenol Positronic
Part Data Attributes for FC422N8/AA by Amphenol Positronic
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
POSITRONIC INDUSTRIES INC
|
Reach Compliance Code
|
unknown
|
Assembly Item Name
|
CONTACT
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
Contact Design
|
MACHINED
|
Contact Gender
|
FEMALE
|
Contact Style
|
ROUND PIN-SOCKET
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Material
|
COPPER ALLOY
|
Mounting Style
|
STRAIGHT
|