Part Details for FC422P2/AA by Amphenol Positronic
Overview of FC422P2/AA by Amphenol Positronic
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Automotive
Price & Stock for FC422P2/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH4592
|
Newark | Contact, Socket, Size 22, Crimp, Product Range:Sgmc Series, Contact Plating:Gold Plated Contacts, Contact Material:Copper Alloy, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Min:-, Wire Size Awg Max:- Rohs Compliant: Yes |Positronic FC422P2/AA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$2.0100 / $2.6400 | Buy Now |
DISTI #
4306-FC422P2/AA-ND
|
DigiKey | CONTACTS Min Qty: 1 Lead time: 14 Weeks Container: Bag |
3371 In Stock |
|
$1.4589 / $2.7000 | Buy Now |
DISTI #
276-FC422P2/AA
|
Mouser Electronics | D-Sub Contacts CONTACT RoHS: Compliant | 0 |
|
$1.7600 / $1.9000 | Order Now |
DISTI #
POSFC422P2/AA
|
Heilind Electronics | Contacts - Multi-purpose Socket (Female) | Americas - 125 in Stock |
|
$1.6674 / $4.5003 | Buy Now |
DISTI #
FC422P2/AA
|
TTI | D-Sub Contacts CONTACT Min Qty: 3 Package Multiple: 1 Container: Each |
Americas - 477 In Stock |
|
$2.2100 | Buy Now |
DISTI #
POSFC422P2/AA
|
Interstate Connecting Components | Contacts - Multi-purpose Socket (Female) | 225 |
|
$1.6674 / $4.5003 | Buy Now |
DISTI #
FC422P2/AA
|
PEI Genesis | DSUB CON CRIMPSKT SZ 22 G15 Min Qty: 1 | 3740 |
|
$0.9500 / $1.1800 | Buy Now |
|
Powell Electronics | Socket Contact Min Qty: 1 | 3958 |
|
$1.9400 / $2.4500 | Buy Now |
Part Details for FC422P2/AA
FC422P2/AA CAD Models
FC422P2/AA Part Data Attributes
|
FC422P2/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
FC422P2/AA
Amphenol Positronic
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | FINISH: GOLD OVER NICKEL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.035 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | ROUND PIN-SOCKET | |
DIN Conformance | NO | |
Finish Thickness | 15 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Terminal Type | CRIMP | |
Used With | RECTANGULAR CONNECTORS |