Part Details for FC422P6 by Amphenol Positronic
Overview of FC422P6 by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FC422P6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4306-FC422P6-ND
|
DigiKey | CONTACT Min Qty: 1 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.6907 / $3.1300 | Buy Now |
DISTI #
POSFC422P6
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
FC422P6
|
TTI | Heavy Duty Power Connectors Min Qty: 100 Package Multiple: 1 | Americas - 0 |
|
$2.2500 | Buy Now |
DISTI #
POSFC422P6
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for FC422P6
FC422P6 CAD Models
FC422P6 Part Data Attributes:
|
FC422P6
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
FC422P6
Amphenol Positronic
Connector Accessory, 0.035in Max Cable Dia, Contact, Copper Alloy,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.035 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | MACHINED | |
Contact Gender | FEMALE | |
Contact Resistance | 0.4 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Design Use | POWER | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Rated Current | 32 A | |
Terminal Length | 0.132 inch | |
Terminal Type | CRIMP | |
Used With | GFSH SERIES CONNECTOR | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |