There are no models available for this part yet.
Overview of FC422P9/AA by Amphenol Positronic
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FC422P9/AA by Amphenol Positronic
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AH4593
|
Newark | Contact, Socket, Size 22, Crimp, Product Range:Sp Series, Contact Plating:Gold Plated Contacts, Contact Material:Copper Alloy, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Min:-, Wire Size Awg Max:- Rohs Compliant: Yes |Positronic FC422P9/AA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 192 |
|
$1.8500 / $2.4300 | Buy Now | |
DISTI #
30AK6091
|
Newark | Rect Pwr Conn Contact, Socket, Crimp Rohs Compliant: Yes |Positronic FC422P9/AA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9900 / $3.0400 | Buy Now | |
DISTI #
4306-FC422P9/AA-ND
|
DigiKey | CONTACTS Min Qty: 1 Lead time: 14 Weeks Container: Bag |
260 In Stock |
|
$1.5806 / $2.9300 | Buy Now | |
DISTI #
276-FC422P9/AA
|
Mouser Electronics | D-Sub Contacts CONTACT RoHS: Compliant | 1235 |
|
$1.4900 / $2.1500 | Buy Now | |
DISTI #
POSFC422P9/AA
|
Heilind Electronics | CONTACTS - MULTI-PURPOSE SOCKET (FEMALE) | Americas - 125 in Stock |
|
$1.5348 / $4.4673 | Buy Now | |
DISTI #
FC422P9/AA
|
TTI | D-Sub Contacts CONTACT Min Qty: 4 Package Multiple: 1 Container: Each |
Americas - 1362 In Stock |
|
$1.3600 | Buy Now | |
DISTI #
POSFC422P9/AA
|
Interstate Connecting Components | CONTACTS - MULTI-PURPOSE SOCKET (FEMALE) | 225 |
|
$1.5348 / $4.4673 | Buy Now | |
DISTI #
FC422P9/AA
|
PEI Genesis | DSUB CON CRIMPSKT SZ 22 Min Qty: 1 | 21020 |
|
$0.7200 / $0.8600 | Buy Now | |
Powell Electronics | Socket Contact Min Qty: 1 | 9800 |
|
$1.7100 / $2.1700 | Buy Now |