Part Details for FC422P9 by Amphenol Positronic
Overview of FC422P9 by Amphenol Positronic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for FC422P9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ6299
|
Newark | Fc422P9 |Positronic FC422P9 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 90 |
|
$0.4850 | Buy Now |
DISTI #
4306-FC422P9-ND
|
DigiKey | CONTACTS Min Qty: 1 Lead time: 14 Weeks Container: Bag |
188 In Stock |
|
$1.4750 / $2.0900 | Buy Now |
DISTI #
276-FC422P9
|
Mouser Electronics | D-Sub Contacts RoHS: Not Compliant | 660 |
|
$1.6300 / $2.2600 | Buy Now |
DISTI #
POSFC422P9
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSFC422P9
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for FC422P9
FC422P9 CAD Models
FC422P9 Part Data Attributes
|
FC422P9
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
FC422P9
Amphenol Positronic
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Approvals | UL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.035 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | ROUND PIN-SOCKET | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Terminal Length | 0.136 inch | |
Terminal Type | CRIMP | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |