Part Details for FC4572-832-A by Fascomp electronic hardware
Overview of FC4572-832-A by Fascomp electronic hardware
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2832A-A | Analog Devices | LTM2810 Evaluation Board SPI | |
DC832A | Analog Devices | LT3028DHC - Dual Input, Dual O | |
DC1832A | Analog Devices | LT3995 Demo Board ? 60V, 3A, 2 |
Price & Stock for FC4572-832-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
728-FC4572-832-A
|
Mouser Electronics | Standoffs & Spacers Male Female Standoff, 5/16" Hex X 5/16", 832 Thread, Aluminum RoHS: Compliant | 0 |
|
$0.2490 / $0.5900 | Order Now |