Part Details for FC4BSBBMD13.0-T1 by Fox Electronics
Overview of FC4BSBBMD13.0-T1 by Fox Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FC4BSBBMD13.0-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FC4BSBBMD13.0-T1
|
Avnet Americas | Crystal 13MHz 20pF ±50ppm 4-Pin Surface Mount T/R - Tape and Reel (Alt: FC4BSBBMD13.0-T1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4554 / $0.5583 | Buy Now |
Part Details for FC4BSBBMD13.0-T1
FC4BSBBMD13.0-T1 CAD Models
FC4BSBBMD13.0-T1 Part Data Attributes
|
FC4BSBBMD13.0-T1
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
FC4BSBBMD13.0-T1
Fox Electronics
Parallel - Fundamental Quartz Crystal, 13MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FOX ELECTRONICS | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 50 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 13 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | 4.0mm X 2.5mm X 0.8mm | |
Series Resistance | 80 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |