Part Details for FC4SDCBGF4.194304-T1 by Abracon Corporation
Overview of FC4SDCBGF4.194304-T1 by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Price & Stock for FC4SDCBGF4.194304-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-SDCBGF4.194304T1
|
Mouser Electronics | Crystals SMD Crystal 4.194304 MHz Tolerance 30.0 ppm Stability 50.0 ppm -20 To +70 C 12pF 13.2 x 4.8 mm RoHS: Compliant | 0 |
|
$0.1210 / $0.3100 | Order Now |
DISTI #
FC4SDCBGF4.194304-T1
|
Avnet Abacus | HC49SDLF/4.194304/C/B/F/G/1/0/|/Z/|/| - Tape and Reel (Alt: FC4SDCBGF4.194304-T1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for FC4SDCBGF4.194304-T1
FC4SDCBGF4.194304-T1 CAD Models
FC4SDCBGF4.194304-T1 Part Data Attributes
|
FC4SDCBGF4.194304-T1
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
FC4SDCBGF4.194304-T1
Abracon Corporation
CRYSTAL 4.194304MHZ 12PF SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | HC49SD, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TR, 13 INCH | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e1 | |
Load Capacitance | 12 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 4.194304 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L11.7XB5.0XH4.5 (mm)/L0.461XB0.197XH0.177 (inch) | |
Series Resistance | 150 Ω | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped |
Alternate Parts for FC4SDCBGF4.194304-T1
This table gives cross-reference parts and alternative options found for FC4SDCBGF4.194304-T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FC4SDCBGF4.194304-T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FC4SDCBGF4.194304-T1 | Parallel - Fundamental Quartz Crystal, 4.194304MHz Nom, HC49SD, SMD, 2 PIN | Fox Electronics | FC4SDCBGF4.194304-T1 vs FC4SDCBGF4.194304-T1 |
FOXSDLF/041-T1 | Parallel - Fundamental Quartz Crystal, 4.194304MHz Nom, HC49SD, SMD, 2 PIN | Fox Electronics | FC4SDCBGF4.194304-T1 vs FOXSDLF/041-T1 |
FOXSDLF/041/TR | Parallel - Fundamental Quartz Crystal, 4.194304MHz Nom, HC49SD, SMD, 2 PIN | Fox Electronics | FC4SDCBGF4.194304-T1 vs FOXSDLF/041/TR |
FC4SDCBGF4.194304 | Parallel - Fundamental Quartz Crystal, | Fox Electronics | FC4SDCBGF4.194304-T1 vs FC4SDCBGF4.194304 |