Part Details for FC4SDCBLM4.9152-T1 by Fox Electronics
Overview of FC4SDCBLM4.9152-T1 by Fox Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9152BCPZ | Analog Devices | 1.6 GSPS Dual IF-Class DAC(JES | |
AD9152BCPZRL | Analog Devices | 1.6 GSPS Dual IF-Class DAC wit | |
AD9152-FMC-EBZ | Analog Devices | Evaluation board AD9152-FMC-EB |
Price & Stock for FC4SDCBLM4.9152-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FC4SDCBLM4.9152-T1
|
Avnet Americas | Crystal 4.91MHz 18pF 4-Pin Surface Mount T/R - Tape and Reel (Alt: FC4SDCBLM4.9152-T1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1650 / $0.1930 | Buy Now |
Part Details for FC4SDCBLM4.9152-T1
FC4SDCBLM4.9152-T1 CAD Models
FC4SDCBLM4.9152-T1 Part Data Attributes
|
FC4SDCBLM4.9152-T1
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
FC4SDCBLM4.9152-T1
Fox Electronics
Parallel - Fundamental Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FOX ELECTRONICS | |
Package Description | SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.60.00.30 | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e1 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 4.9152 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 11.7mm X 5mm X 4.5mm | |
Series Resistance | 150 Ω | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped |