Part Details for FC4SDCBMF8.0-T1 by Abracon Corporation
Overview of FC4SDCBMF8.0-T1 by Abracon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FC4SDCBMF8.0-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK0942
|
Newark | Crystal, 8Mhz, 20Pf, Smd, 11.7Mm X 5Mm, Frequency Nom:8Mhz, Crystal Case:Smd, 11.7Mm X 5Mm, Frequency Stability +/-:50Ppm, Load Capacitance:20Pf, Frequency Tolerance +/-:30Ppm, Product Range:Fc4Sd Series Rohs Compliant: Yes |Abracon FC4SDCBMF8.0-T1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1990 / $0.2600 | Buy Now |
DISTI #
68AK0941
|
Newark | Crystal, 8Mhz, 20Pf, Smd, 11.7Mm X 5Mm, Frequency Nom:8Mhz, Crystal Case:Smd, 11.7Mm X 5Mm, Frequency Stability +/-:50Ppm, Load Capacitance:20Pf, Frequency Tolerance +/-:30Ppm, Product Range:Fc4Sd Series Rohs Compliant: Yes |Abracon FC4SDCBMF8.0-T1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1990 / $0.2600 | Buy Now |
DISTI #
559-FC4SDCBMF8.0-T1
|
Mouser Electronics | Crystals 8.0 MHZ RoHS: Compliant | 9272 |
|
$0.1590 / $0.3400 | Buy Now |
DISTI #
73885301
|
RS | Crystal, 8 MHz, SMD, Stability 50.0 ppm, 20pF, 13.2x4.8 mm, FC4SD Series | Abracon FC4SDCBMF8.0-T1 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1880 / $0.1970 | RFQ |
DISTI #
FC4SDCBMF8.0-T1
|
TTI | Crystals 8.0 MHZ RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 19000 In Stock |
|
$0.1570 / $0.1620 | Buy Now |
DISTI #
FC4SDCBMF8.0-T1
|
Avnet Abacus | Crystal 8MHz 20pF 2-Pin HC-49/SD T/R - Tape and Reel (Alt: FC4SDCBMF8.0-T1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 3 Weeks, 1 Days Container: Reel | Abacus - 2000 |
|
Buy Now | |
DISTI #
FC4SDCBMF8.0-T1
|
Avnet Asia | Crystal 8MHz 20pF 2-Pin HC-49/SD T/R (Alt: FC4SDCBMF8.0-T1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.1600 / $0.1803 | Buy Now |
|
CHIPMALL.COM LIMITED | HC-49S-SMD Crystals ROHS | 2000 |
|
$0.1818 / $0.3363 | Buy Now |
Part Details for FC4SDCBMF8.0-T1
FC4SDCBMF8.0-T1 CAD Models
FC4SDCBMF8.0-T1 Part Data Attributes
|
FC4SDCBMF8.0-T1
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
FC4SDCBMF8.0-T1
Abracon Corporation
CRYSTAL 8.000MHZ 20PF SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | HC49SD, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | TR, 13 INCH | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e1 | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 8 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L11.7XB5.0XH4.5 (mm)/L0.461XB0.197XH0.177 (inch) | |
Series Resistance | 80 Ω | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped |
Alternate Parts for FC4SDCBMF8.0-T1
This table gives cross-reference parts and alternative options found for FC4SDCBMF8.0-T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FC4SDCBMF8.0-T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FC4SDCBMF8.0 | Parallel - Fundamental Quartz Crystal, 8MHz Nom, HC49SD,SMD, 2 PIN | Abracon Corporation | FC4SDCBMF8.0-T1 vs FC4SDCBMF8.0 |