-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel - Fundamental Quartz Crystal, 8MHz Nom, HC49SD, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AK6938
|
Newark | Crystal, 8Mhz, 20Pf, 11.7Mm X 5Mm Rohs Compliant: Yes |Fox Electronics FC4SDCBMF8.0-T1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 17 |
|
$0.2960 / $0.3970 | Buy Now |
DISTI #
64AK6939
|
Newark | Crystal, 8Mhz, 20Pf, 11.7Mm X 5Mm Rohs Compliant: Yes |Fox Electronics FC4SDCBMF8.0-T1 Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 2000 |
|
$0.2220 / $0.2430 | Buy Now |
DISTI #
631-1010-1-ND
|
DigiKey | CRYSTAL 8.0000MHZ 20PF SMD Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1861 In Stock |
|
$0.1989 / $0.3900 | Buy Now |
DISTI #
FC4SDCBMF8.0-T1
|
Avnet Americas | Crystal 8MHz 2-Pin SMD T/R - Tape and Reel (Alt: FC4SDCBMF8.0-T1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 8000 |
|
$0.1294 / $0.1971 | Buy Now |
|
Future Electronics | C4SD Series 8Mhz 30.0 ppm/50.0 ppm -20 To +70 C 13.2x4.83mm Crystal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 107000Reel |
|
$0.1680 / $0.1810 | Buy Now |
|
Onlinecomponents.com | Crystal - 8 MHz - ±50ppm Stability - ±30ppm Tolerance - 20pF - 80 Ohms - Fundamental - HC-49/US - Surface Mount. RoHS: Compliant |
8000 In Stock |
|
$0.1260 / $0.1730 | Buy Now |
DISTI #
FC4SDCBMF8.0-T1
|
Avnet Americas | Crystal 8MHz 2-Pin SMD T/R - Tape and Reel (Alt: FC4SDCBMF8.0-T1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 8000 |
|
$0.1294 / $0.1971 | Buy Now |
DISTI #
FC4SDCBMF8.0-T1
|
Avnet Americas | Crystal 8MHz 2-Pin SMD T/R - Tape and Reel (Alt: FC4SDCBMF8.0-T1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 8000 |
|
$0.1294 / $0.1971 | Buy Now |
DISTI #
FC4SDCBMF8.0-T1
|
Avnet Asia | Crystal 8MHz 2-Pin SMD T/R (Alt: FC4SDCBMF8.0-T1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | 5000 |
|
RFQ | |
DISTI #
4138747
|
element14 Asia-Pacific | CRYSTAL, 8MHZ, 20PF, 11.7MM X 5MM RoHS: Compliant Min Qty: 1000 Container: Reel | 2000 |
|
$0.1712 / $0.1874 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FC4SDCBMF8.0-T1
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
FC4SDCBMF8.0-T1
Fox Electronics
Parallel - Fundamental Quartz Crystal, 8MHz Nom, HC49SD, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FOX ELECTRONICS | |
Package Description | HC49SD, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Fox | |
Additional Feature | TR, 13 INCH | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e1 | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 8 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L11.7XB5.0XH4.5 (mm)/L0.461XB0.197XH0.177 (inch) | |
Series Resistance | 80 Ω | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped |
This table gives cross-reference parts and alternative options found for FC4SDCBMF8.0-T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FC4SDCBMF8.0-T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FC4SDCBMF8.0 | Parallel - Fundamental Quartz Crystal, 8MHz Nom, HC49SD,SMD, 2 PIN | Abracon Corporation | FC4SDCBMF8.0-T1 vs FC4SDCBMF8.0 |