Part Details for FC4SDCBMM20.0-T1 by Fox Electronics
Overview of FC4SDCBMM20.0-T1 by Fox Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FC4SDCBMM20.0-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
631-1405-1-ND
|
DigiKey | CRYSTAL 20.0000MHZ 20PF SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2638 In Stock |
|
$0.1487 / $0.2500 | Buy Now |
DISTI #
FC4SDCBMM20.0-T1
|
Avnet Americas | Crystal 20MHz 20pF 4-Pin Surface Mount T/R - Tape and Reel (Alt: FC4SDCBMM20.0-T1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1214 / $0.1833 | Buy Now |
|
Future Electronics | C4SD Series 20Mhz 30.0 ppm/50.0 ppm -40 to +85C 13.2x4.83mm Crystal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.1550 / $0.1670 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1190 / $0.1550 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1241 / $0.1893 | Buy Now |
Part Details for FC4SDCBMM20.0-T1
FC4SDCBMM20.0-T1 CAD Models
FC4SDCBMM20.0-T1 Part Data Attributes
|
FC4SDCBMM20.0-T1
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
FC4SDCBMM20.0-T1
Fox Electronics
Parallel - Fundamental Quartz Crystal, 20MHz Nom, HC49SD, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FOX ELECTRONICS | |
Package Description | HC49SD, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Fox | |
Additional Feature | TR, 13 INCH | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e1 | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L11.7XB5.0XH4.5 (mm)/L0.461XB0.197XH0.177 (inch) | |
Series Resistance | 40 Ω | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped |
Alternate Parts for FC4SDCBMM20.0-T1
This table gives cross-reference parts and alternative options found for FC4SDCBMM20.0-T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FC4SDCBMM20.0-T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FC4SDCBMF20.0 | Parallel - Fundamental Quartz Crystal, 20MHz Nom, SMD, 2 PIN | Abracon Corporation | FC4SDCBMM20.0-T1 vs FC4SDCBMF20.0 |